- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- D3205
Signal Relay 6VDC 2A DPDT(14.95x7.3x10.7)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
Signal Relay 6VDC 2A DPDT(14.95x7.3x10.7)mm THT
Search Keywords: D3205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:D3205
-
Alias/AKA:1462034-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 85 °C
-
Dimension:15 x 11 x 7.3 mm
-
Termination Style:PC Pin
-
Coil Current:23.34 mA
-
Contact Form:2 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,404
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$3.48
95
$3.41
200
$3.35
400
$3.28
1,000 +
$3.21
Click for Quote
Log in
to unlock special pricing