- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- D3046
Signal Relay 12VDC 2A DPDT( (14mm 9mm 5.25mm)) THT Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 12VDC 2A DPDT( (14mm 9mm 5.25mm)) THT Automotive
Product Highlights:
- D30 / FP Relay Series
- DC Actuating System
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: D3046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:D3046
-
Alias/AKA:4-1462033-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:14 x 9 x 5 mm
-
Termination Style:PC Pin
-
Coil Current:8.33 mA
-
Contact Form:2 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,073
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$2.62
100
$2.58
250
$2.43
500
$2.32
1,000
$2.27
2,500
$2.24
5,000 +
$2.21
Click for Quote
Log in
to unlock special pricing