- Home ›
- All Products›
- D3025
D3025=FP Relay 80 mW 9 V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
D3025=FP Relay 80 mW 9 V
Search Keywords: D3025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:D3025
-
Alias/AKA:3-1462033-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,362
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$2.86
150
$2.81
250
$2.75
500
$2.70
2,000 +
$2.64
Click for Quote
Log in
to unlock special pricing