Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

D3002

Signal Relay 12VDC 2A DPDT(14x9x5.25)mm THT Automotive

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
Signal Relay 12VDC 2A DPDT(14x9x5.25)mm THT Automotive
Product Highlights:
  • D30 / FP Relay Series
  • DC Actuating System
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
Search Keywords: D3002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    D3002
  • Alias/AKA:
    1462033-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410030
  • COO:
    PT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    14 x 9 x 5 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    11.67 mA
  • Contact Form:
    2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D3002 discontinued?
Yes, D3002 from Te Connectivity / P-B Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces D3002?
The recommended replacement for D3002 is V23106J2003B201 from TE Connectivity / P&B Brand, available from OnlineComponents.com.
Is D3002 RoHS compliant?
Yes, D3002 is RoHS compliant.
What is the lead time for D3002?
The standard lead time for D3002 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!