Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

CUF-41-30010

Time Delay Relay 24VAC 10A DPDT(38.89x35.71x55.55)mm Plain Case

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Time Delay Relay 24VAC 10A DPDT(38.89x35.71x55.55)mm Plain Case
Product Highlights:
  • CU Series
  • Time Delay Relay
  • Input Voltage = 24 VAC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Rating = 10A @ 30 VDC or 277 VAC
Search Keywords: CUF4130010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: CUF-41-30010
Alias/AKA: 5-1393138-7
Unit of Measure: Per Each
RoHS: No
HTS: 8536410050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Plain Case
Contact Arrangement: DPDT
AC Coil Voltage: 24 V
Contact Form: 2 Form C
Maximum Current Rating: 10 A
Termination Style: 0.187Quick Connect
Time Range: 1 to 10 sec
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CUF-41-30010 discontinued?
Yes, CUF-41-30010 from Te Connectivity / P-B Brand is discontinued (end-of-life August 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CUF-41-30010?
The recommended replacement for CUF-41-30010 is 614-12Q-400 from TE Connectivity / Midtex Brand, available from OnlineComponents.com.
Is CUF-41-30010 RoHS compliant?
No, CUF-41-30010 is not RoHS compliant.
What is the lead time for CUF-41-30010?
The standard lead time for CUF-41-30010 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$594.00
10
$586.00
25 +
$571.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!