- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- CSL-38-60010
TE Connectivity / P&B Brand
CSL-38-60010
Solid State Hybrid Voltage Sensor
View Datasheet Ask the Datasheet Accessories Notify Me
- CS Series
- Sensor
- Pick-Up = 92 - 140 V
- Drop-Out = 90 - 138 V
- DC Actuating System
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / P&B Brand |
| Part No: | CSL-38-60010 |
| Alias/AKA: | 1-1393138-9 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536490075 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Plug in |
| Category: | Solid State Hybrid Voltage Sensor |
| Dimension: | 61.11 x 42.24 x 91.84 mm |
| Operating Temperature: | -10 to 55 °C |
-
This product is discontinued, but still in stock.