- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- CRB-48-70060
CRB-48-70060
TE Connectivity / P&B Brand
Time Delay Relay 120VAC 10A DPDT(31.75x45.2x90.42)mm Socket
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Time Delay Relay 120VAC 10A DPDT(31.75x45.2x90.42)mm Socket
Product Highlights:
- CR Series
- Time Delay Relay
- Input Voltage = 120 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 30 VDC or 277 VAC
Search Keywords: CRB4870060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:CRB-48-70060
-
Alias/AKA:1393138-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.6 to 60 sec
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$325.08
2
$318.95
4
$312.81
6
$306.68
20
$283.09
100 +
$240.63
Click for Quote
Log in
to unlock special pricing