Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
CNT-35-76 by TE Connectivity / P-B Brand
Image is representational - see mfr. specs
TE Connectivity / P-B Brand

Time Delay Relay 120VAC 10A DPDT(47.8x47.8x71.9)mm Socket

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Time Delay Relay 120VAC 10A DPDT(47.8x47.8x71.9)mm Socket
Product Highlights:
  • CNT Series
  • Time Delay Relay
  • Input Voltage = 120 VAC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Rating = 10A @ 30 VDC or 277 VAC
Search Keywords: CNT3576
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P-B Brand
  • Part No:
    CNT-35-76
  • Alias/AKA:
    1-1393124-6
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    MX
  • ECCN:
    EAR99
  • Mounting:
    Socket
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    120 V
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    10 A
  • Termination Style:
    11-Pin Circular Plug
  • Time Range:
    0.1sec to 9990h
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.