- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- CLH-41-30010
TE Connectivity / P&B Brand
CLH-41-30010
Time Delay Relay 24VDC 10A DPDT(38.89x35.71x55.55)mm Plain Case
View Datasheet Ask the Datasheet Accessories Notify Me
- CL Series
- Time Delay Relay
- Input Voltage = 24 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 30 VDC or 277 VAC
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / P&B Brand |
| Part No: | CLH-41-30010 |
| Alias/AKA: | 9-1393137-6 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536410050 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Plain Case |
| Contact Arrangement: | DPDT |
| DC Coil Voltage: | 24 V |
| Contact Form: | 2 Form C |
| Maximum Current Rating: | 10 A |
| Termination Style: | 0.187Quick Connect |
| Time Range: | 0.1 to 10 sec |
-
This product is discontinued, but still in stock.