Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

CLF-41-70120

Time Delay Relay 120VAC 10A DPDT(38.89x35.71x55.55)mm Plain Case

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Time Delay Relay 120VAC 10A DPDT(38.89x35.71x55.55)mm Plain Case
Product Highlights:
  • CL Series
  • Time Delay Relay
  • Input Voltage = 120 VAC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Rating = 10A @ 30 VDC or 277 VAC
Search Keywords: CLF4170120
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: CLF-41-70120
Alias/AKA: 8-1393137-8
Unit of Measure: Per Each
RoHS: No
HTS: 8536490075
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Plain Case
Contact Arrangement: DPDT
AC Coil Voltage: 120 V
Contact Form: 2 Form C
Maximum Current Rating: 10 A
Termination Style: 0.187Quick Connect
Time Range: 1.2 to 120 sec
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CLF-41-70120 discontinued?
Yes, CLF-41-70120 from Te Connectivity / P-B Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CLF-41-70120 RoHS compliant?
No, CLF-41-70120 is not RoHS compliant.
What is the lead time for CLF-41-70120?
The standard lead time for CLF-41-70120 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$439.00
5 +
$435.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!