- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- CLC-41-30005
CLC-41-30005
TE Connectivity / P&B Brand
Time Delay Relay 24VDC 10A DPDT(38.89x35.71x55.55)mm Plain Case
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Time Delay Relay 24VDC 10A DPDT(38.89x35.71x55.55)mm Plain Case
Product Highlights:
- CL Series
- Time Delay Relay
- Input Voltage = 24 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 30 VDC or 277 VAC
Search Keywords: CLC4130005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:CLC-41-30005
-
Alias/AKA:7-1393137-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Plain Case
-
Contact Arrangement:DPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:0.187Quick Connect
-
Time Range:5 sec
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$196.75
2
$193.11
4
$189.44
6
$182.16
20
$168.16
100 +
$142.93
Click for Quote
Log in
to unlock special pricing