- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- CLC-41-20010
CLC-41-20010
TE Connectivity / P&B Brand
Electromechanical Relay 12VDC 1Ohm 10A DPDT (38.89x35.71x55.55)mm Plain Case Time Delay Relay
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 1Ohm 10A DPDT (38.89x35.71x55.55)mm Plain Case Time Delay Relay
Search Keywords: CLC4120010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:CLC-41-20010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Plain Case
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:12 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:0.187Quick Connect
-
Time Range:10 sec
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.