- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- CHD-38-30011
CHD-38-30011
TE Connectivity / P&B Brand
Time Delay Relay 24VDC 10A DPDT(61.1x45.2x89.8)mm Socket
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Time Delay Relay 24VDC 10A DPDT(61.1x45.2x89.8)mm Socket
Product Highlights:
- CH Series
- Time Delay Relay
- Input Voltage = 24 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 30 VDC or 277 VAC
Search Keywords: CHD3830011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:CHD-38-30011
-
Alias/AKA:2-1393137-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:11-Pin Circular Plug
-
Time Range:1 to 10 sec
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
22
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$144.86
3
$142.69
5
$140.56
10 +
$138.44
Click for Quote
Log in
to unlock special pricing