Image is representational - see mfr. specs

Time Delay Relay 24VAC 10A DPDT(61.1x45.2x89.8)mm Socket

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Time Delay Relay 24VAC 10A DPDT(61.1x45.2x89.8)mm Socket
Product Highlights:
  • CH Series
  • Time Delay Relay
  • Input Voltage = 24 VAC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Rating = 10A @ 30 VDC or 277 VAC
Search Keywords: CHB3830011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    CHB-38-30011
  • Alias/AKA:
    9-1393136-9
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Socket
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    24 V
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    10 A
  • Termination Style:
    11-Pin Circular Plug
  • Time Range:
    1 to 10 sec
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 58
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$142.02
3
$139.89
5
$137.80
10 +
$135.73
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!