- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- CGB-38-79010M
CGB-38-79010M
TE Connectivity / P&B Brand
Time Delay Relay 120VAC 10A DPDT(61.1x45.2)mm Socket
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Time Delay Relay 120VAC 10A DPDT(61.1x45.2)mm Socket
Product Highlights:
- CG Series
- Time Delay Relay
- Input Voltage = 120 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 30 VDC or 277 VAC
Search Keywords: CGB3879010M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:CGB-38-79010M
-
Alias/AKA:8-1393136-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:1 to 10 min
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
30
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$314.71
3
$306.70
5 +
$298.82
Click for Quote
Log in
to unlock special pricing