- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- CDF-38-70003
CDF-38-70003
TE Connectivity / P&B Brand
Electromechanical Relay 120VAC 10A DPDT (61.1x45.2x74.6)mm Socket Time Delay Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Electromechanical Relay 120VAC 10A DPDT (61.1x45.2x74.6)mm Socket Time Delay Relay
Product Highlights:
- CD Series
- Time Delay Relay
- Input Voltage = 120 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 30 VDC or 277 VAC
Search Keywords: CDF3870003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:CDF-38-70003
-
Alias/AKA:7-1393136-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Socket
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:11-Pin Circular Plug
-
Time Range:0.1 to 10 sec
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in