- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- CDA-38-70025
TE Connectivity / P&B Brand
CDA-38-70025
Time Delay Relay 120VAC 10A DPDT(61.1x45.2x89.8)mm Socket
View Datasheet Ask the Datasheet Accessories Notify Me
- CD Series
- Input Voltage = 120 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 30 VDC or 277 VAC
- Mounting Options = Socket
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:CDA-38-70025
-
Alias/AKA:3-1393136-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:11-Pin Circular Plug
-
Time Range:1 sec
-
This product is discontinued, but still in stock.