Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

CB-1034D-39

Time Delay Relay 24VDC 10A DPDT(61.1x45.2x74.6)mm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Time Delay Relay 24VDC 10A DPDT(61.1x45.2x74.6)mm Socket
Product Highlights:
  • CB Series
  • Time Delay Relay
  • Input Voltage = 24 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Rating = 10A @ 30 VDC or 277 VAC
Search Keywords: CB1034D39
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    CB-1034D-39
  • Alias/AKA:
    2-1393136-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Socket
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    24 V
  • AC Coil Voltage:
    N/A
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    10 A
  • Termination Style:
    8-Pin Circular Plug
  • Time Range:
    0.1 to 5 sec
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CB-1034D-39 discontinued?
Yes, CB-1034D-39 from Te Connectivity / P-B Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CB-1034D-39 RoHS compliant?
No, CB-1034D-39 is not RoHS compliant.
What is the lead time for CB-1034D-39?
The standard lead time for CB-1034D-39 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
2
ADD TO CART
Price (USD)
Qty
Unit Price
1
$603.119
2 +
$548.290
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!