Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

CB-1014B-79

Time Delay Relay 120VAC 10A DPDT(61.1x45.2x74.6)mm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Time Delay Relay 120VAC 10A DPDT(61.1x45.2x74.6)mm Socket
Product Highlights:
  • CB Series
  • Time Delay Relay
  • Input Voltage = 120 VAC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Rating = 10A @ 30 VDC or 277 VAC
Search Keywords: CB1014B79
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: CB-1014B-79
Alias/AKA: 1-1393136-0
Unit of Measure: Per Each
RoHS: No
HTS: 8536490075
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Socket
Contact Arrangement: DPDT
AC Coil Voltage: 120 V
Contact Form: 2 Form C
Maximum Current Rating: 10 A
Termination Style: 8-Pin Circular Plug
Time Range: 0.1 to 10 sec
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CB-1014B-79 discontinued?
Yes, CB-1014B-79 from Te Connectivity / P-B Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CB-1014B-79 RoHS compliant?
No, CB-1014B-79 is not RoHS compliant.
What is the lead time for CB-1014B-79?
The standard lead time for CB-1014B-79 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$378.00
5 +
$369.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!