Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

C93450

Signal Relay 5VDC 2A DPDT( (20.2mm 10mm 11mm)) THT Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
Signal Relay 5VDC 2A DPDT( (20.2mm 10mm 11mm)) THT Automotive
Search Keywords: C93450
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: C93450
Alias/AKA: 8-1462000-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410030
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 5 V
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Mounting: Through Hole
Operating Temperature: -55 to 85 °C
Dimension: 20.2 x 10 x 11 mm
Termination Style: PC Pin
Coil Current: 111.11 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is C93450 discontinued?
Yes, C93450 from Te Connectivity / P-B Brand is discontinued (end-of-life October 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is C93450 RoHS compliant?
Yes, C93450 is RoHS compliant.
What is the lead time for C93450?
The standard lead time for C93450 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
35
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.597
35
$3.270
50
$2.750
250
$2.500
500
$2.360
1,000
$2.160
2,500
$2.110
5,000
$1.770
7,500 +
$1.750
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!