- Home ›
- All Products›
- C93427
C93427
TE Connectivity / P&B Brand
C93427=MT Relay 150 mW 6 V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
C93427=MT Relay 150 mW 6 V
Search Keywords: C93427
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:C93427
-
Alias/AKA:5-1462000-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:US
-
Supplier Standard Pack:
25
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,300
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$3.24
125
$3.09
498
$2.95
1,244
$2.82
3,732 +
$2.70
Click for Quote
Log in
to unlock special pricing
Older Equivalent