- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- C93424
C93424
TE Connectivity / P&B Brand
Signal Relay 12VDC 2A DPDT( (20.2mm 10mm 11mm)) THT Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 12VDC 2A DPDT( (20.2mm 10mm 11mm)) THT Automotive
Search Keywords: C93424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:C93424
-
Alias/AKA:5-1462000-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 85 °C
-
Dimension:20.2 x 10 x 11 mm
-
Termination Style:PC Pin
-
Coil Current:33.33 mA
-
Contact Form:2 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,013
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
25
$9.93
50
$9.56
100
$8.98
500
$7.87
1,000
$6.93
2,500 +
$5.78
Click for Quote
Log in
to unlock special pricing