Available Replacements
Older Equivalent
4-1462000-8
4-1462000-8

TE Connectivity / AMP Brand

In Stock: 12,466

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

Signal Relay 5VDC 2A DPDT( (20.2mm 10mm 11mm)) THT Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
0 Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 5VDC 2A DPDT( (20.2mm 10mm 11mm)) THT Automotive
Product Highlights:
  • C934 / MT2 Relay Series
  • DC Actuating System
  • Input Voltage = 5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1.25 Amps.
Search Keywords: C93422
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    C93422
  • Alias/AKA:
    4-1462000-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410030
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    20.2 x 10 x 11 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    79.37 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,466
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
ADD TO CART
Price (USD)
Qty
Unit Price
25
$7.84
50
$7.46
100
$7.22
250 +
$6.23
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!