- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- C42334A49A5
C42334A49A5
TE Connectivity / P&B Brand
Conn DIN 41618 M 39 POS ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn DIN 41618 M 39 POS ST Panel Mount
Search Keywords: C42334A49A5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:C42334A49A5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:DIN 41618
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:N/A
-
Number of Contacts:39
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
60
$129.93
120
$68.57
180
$47.16
240 +
$46.22
Click for Quote
Log in
to unlock special pricing