- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- C42334A42A6
C42334A42A6
TE Connectivity / P&B Brand
Rectangular Connector, Panel Mount, 16 POS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Rectangular Connector, Panel Mount, 16 POS
Search Keywords: C42334A42A6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:C42334A42A6
-
Alias/AKA:1393725-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:Panel Mount
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
278
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$53.23
7
$52.25
13
$51.26
25
$50.28
240
$49.30
500
$37.35
1,000 +
$28.02
Click for Quote
Log in
to unlock special pricing