- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- C42334A41A6
C42334A41A6
TE Connectivity / P&B Brand
Conn Rectangular M 12 POS ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular M 12 POS ST Panel Mount
Search Keywords: C42334A41A6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:C42334A41A6
-
Alias/AKA:1393725-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
75
$48.68
150
$25.77
225
$18.13
300 +
$17.77
Click for Quote
Log in
to unlock special pricing