- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- C42334A304A14
C42334A304A14
TE Connectivity / P&B Brand
Conn Shrouded Header HDR 72 POS Solder Lug ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Conn Shrouded Header HDR 72 POS Solder Lug ST Panel Mount
Search Keywords: C42334A304A14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:C42334A304A14
-
Alias/AKA:1-1393555-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Panel Mount
-
Pitch:N/A
-
Number of Contacts:72
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,451
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$120.84
3
$116.01
12
$111.37
30
$106.91
93 +
$102.63
Click for Quote
Log in
to unlock special pricing