- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- C42334A228A441
C42334A228A441
TE Connectivity / P&B Brand
DIN 41612 Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
DIN 41612 Connectors
Search Keywords: C42334A228A441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:C42334A228A441
-
Alias/AKA:1393583-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
514
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$185.53
2
$182.09
4
$178.65
7
$175.22
100
$171.79
500
$130.18
1,000
$97.64
2,500 +
$88.60
Click for Quote
Log in
to unlock special pricing