Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

55-011A

Circuit Breaker Hex Nut - .625"(15.87mm) - .437-28 - Silver.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Hex Nut - .625"(15.87mm) - .437-28 - Silver.
Search Keywords: 55011A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: 55-011A
Alias/AKA: 9-1393249-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 7318160085
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 55-011A RoHS compliant?
Yes, 55-011A is RoHS compliant.
What is the lead time for 55-011A?
The standard lead time for 55-011A is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$0.483
250
$0.440
1,000
$0.384
2,500
$0.326
5,000
$0.319
7,500
$0.315
10,000
$0.310
15,000 +
$0.305
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!