- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- 55-001B
TE Connectivity / P&B Brand
55-001B
Circuit Breaker Hex Nut - 0.567" (14.40mm) Width - .468-32 - Silver.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / P&B Brand |
| Part No: | 55-001B |
| Alias/AKA: | 4-1393247-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7415338050 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |