- Home ›
- All Products›
- 5-1393030-3
5-1393030-3
TE Connectivity / P&B Brand
SSR-480A50R=PANL MNT,50A,600VAC,R-AC i/p
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SSR-480A50R=PANL MNT,50A,600VAC,R-AC i/p
Search Keywords: 513930303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:5-1393030-3
-
Alias/AKA:SSR-480A50R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
Supplier Standard Pack:
50 -
Relay Mounting Type:Chassis Mount
-
Output Switching:Random
-
R-Switch & slimSSR Relays:No
-
Output Voltage Rating (AC Relays):48 – 660 Vrms
-
Case Color:Black
-
Coupling:Optical
-
Operating Temperature Range:-30 – 80 °C
-
Relay Housing Style:Hockey Puck
-
Input Voltage:90 – 280 VAC
-
Output Voltage (Max):660 V
-
Input Voltage Typical:90 – 280 VAC
-
Relay Termination Type:Screws
-
Power Relay Type:Solid State
-
Contact Arrangement:1 Form A (SPST-NO)
-
Output Current (Min):.1 A
-
Output Type:AC
-
Switch Arrangement:1 Form A (SPST-NO)
-
Output Current Rating:.1 – 50 Arms
-
Dimensions (L x W x H) (Approximate):1.772 x 2.276 x 1.709 in, 45 x 57.8 x 43.4 mm
-
Product Weight:98 g, 3.45 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$214.01
100
$109.31
150
$74.41
200 +
$72.92
Click for Quote
Log in
to unlock special pricing