- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 27E892
TE Connectivity / P&B Brand
27E892
Relay Socket - Octal Base - 11-pin - Screw Terminals - Panel or DIN Rail Mount
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Relay Socket - Octal Base - 11-pin - Screw Terminals - Panel or DIN Rail Mount
Product Highlights:
- Socket
- KRP Series, KRPA Series
- Number of Poles = 1 through 3
- Terminal Type = Screw, DIN Rail Snap-Mount
- Without Grounding Provision
Search Keywords: 27E892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:27E892
-
Alias/AKA:2-1419106-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Relay Socket
-
Mounting:Panel Mount
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 27E892 RoHS compliant?
Yes, 27E892 is RoHS compliant.
What is the lead time for 27E892?
The standard lead time for 27E892 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
782
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
10
$19.69
30
$18.44
50
$18.10
100
$18.05
250
$18.00
500
$17.76
1,000 +
$17.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT