- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 27E867
TE Connectivity / P&B Brand
27E867
Relay Sockets Nylon Screw Terminal 10A DIN Rail 4Pole
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- KU Series
- Number of Poles = 4
- Terminal Type = Screw
- Without Grounding Provision
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / P&B Brand |
| Part No: | 27E867 |
| Alias/AKA: | 2-1419106-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Relay Socket |
| Mounting: | DIN Rail |
-
This product is discontinued, but still in stock.