- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 27E630
TE Connectivity / P&B Brand
27E630
Relay Accessories Phenolic Relay Socket for Industrial Relay
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- R10 Series
- Number of Poles = 6
- Terminal Type = PC In-Line
- Terminal Length = 4.57 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:27E630
-
Alias/AKA:4-1393143-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Type:Relay Socket
-
Mounting:Through Hole
-
Operating Temperature:-55 to 75 °C
-
This product is discontinued, but still in stock.