- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 27E629
TE Connectivity / P&B Brand
27E629
Relay Accessories Polyester Relay Socket for Electromechanical Relay
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- R10 Series
- Number of Poles = 4
- Terminal Type = PC In-Line
- Terminal Length = 4.57 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / P&B Brand |
| Part No: | 27E629 |
| Alias/AKA: | 4-1393143-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Relay Socket |
| Mounting: | Through Hole |
-
This product is discontinued, but still in stock.