- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 27E446
TE Connectivity / P&B Brand
27E446
Relay Sockets Polyester Solder Terminal 10A Flange Mount 2Pole
View Datasheet Accessories Notify Me
- Flange Mount Socket
- R10 Series
- Number of Poles = 2
- Terminal Type = Solder
- Terminal Length = 5.33 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:27E446
-
Alias/AKA:4-1393143-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Relay Socket
-
Mounting:Panel Mount
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.