Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

27E419

Relay Sockets Nylon PC Pin 15A Hard Mount 4Pole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description +
Relay Sockets Nylon PC Pin 15A Hard Mount 4Pole
Product Highlights:
  • Socket
  • KU Series
  • Number of Poles = 4
  • Terminal Type = PC
  • Without Grounding Provision
Search Keywords: 27E419
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: 27E419
Alias/AKA: 4-1393143-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Relay Socket
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 27E419 discontinued?
Yes, 27E419 from Te Connectivity / P-B Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 27E419 RoHS compliant?
Yes, 27E419 is RoHS compliant.
What is the lead time for 27E419?
The standard lead time for 27E419 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 115
Ships today, if you order in
Minimum Order Quantity:
28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
28
$5.35
250
$4.90
500
$4.52
1,000
$4.40
2,500
$4.12
5,000 +
$3.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!