- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 27E271
27E271
TE Connectivity / P&B Brand
Relay Sockets Phenolic Solder Terminal 10A Through Hole 6Pole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Relay Sockets Phenolic Solder Terminal 10A Through Hole 6Pole
Product Highlights:
- Socket
- R10 Series
- Number of Poles = 6
- Terminal Type = PC Stag.
- Terminal Length = 4.57 mm
Search Keywords: 27E271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:27E271
-
Alias/AKA:3-1393143-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Relay Socket
-
Mounting:Through Hole
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,120
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$6.21
50
$6.12
100
$6.03
150
$5.94
300
$3.65
450
$2.90
600 +
$2.84
Click for Quote
Log in
to unlock special pricing