Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

27E220

PCB terminal Socket for Electromechanical Relay-KHA Relays-02 Poles-Nylon-5A- 5.54 mm long

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
PCB terminal Socket for Electromechanical Relay-KHA Relays-02 Poles-Nylon-5A- 5.54 mm long
Product Highlights:
  • Socket
  • KHA Series, KHS Series, PT Series
  • Number of Poles = 2
  • Terminal Type = PC
  • Terminal Length = 5.54 mm
Search Keywords: 27E220
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: 27E220
Alias/AKA: 1419106-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Relay Socket
Mounting: Through Hole
Operating Temperature: -45 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 27E220 RoHS compliant?
Yes, 27E220 is RoHS compliant.
What is the lead time for 27E220?
The standard lead time for 27E220 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 523
Can Ship immediately
On Order:
2,000   can ship 12/11/26
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
Order Increment:
100
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.27
300
$3.25
500
$3.23
1,000
$2.88
1,500
$2.87
2,000 +
$2.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!