Available Replacements
RECOMMENDED REPLACEMENT
2-1393143-2
2-1393143-2

TE Connectivity / AMP Brand

In Stock: 860

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

Relay Sockets Polyester Solder Terminal 10A Through Hole 4Pole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description +
Relay Sockets Polyester Solder Terminal 10A Through Hole 4Pole
Product Highlights:
  • Socket
  • R10 Series
  • Socket Type = Printed Circuit Board
  • 4 Poles
  • Terminal Configuration = PC Stag.
Search Keywords: 27E194
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    27E194
  • Alias/AKA:
    2-1393143-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Relay Socket
  • Mounting:
    Through Hole
  • Operating Temperature:
    -55 to 75 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 860
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
ADD TO CART
Price (USD)
Qty
Unit Price
25
$3.41
50
$3.35
100
$3.27
250
$3.22
500
$3.14
1,000
$2.75
2,500
$2.68
5,000 +
$2.67
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!