- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 27E168
TE Connectivity / P&B Brand
27E168
CONN RELAY SOCKET SKT SOLDER ST THRU-HOLE
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- KUP93 Series
- Number of Poles = 3
- Terminal Type = PC
- Terminal Length = 5.54 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:27E168
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Relay Socket
-
Mounting:Through Hole
-
Operating Temperature:N/A