- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 27E164
27E164
TE Connectivity / P&B Brand
Relay Sockets Phenolic Solder Terminal 10A Panel Mount 6Pole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Relay Sockets Phenolic Solder Terminal 10A Panel Mount 6Pole
Product Highlights:
- Socket
- R10 Series
- Socket Type = Panel Mount
- 6 Poles
- Terminal Configuration = Solder
Search Keywords: 27E164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:27E164
-
Alias/AKA:1-1393143-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Relay Socket
-
Mounting:Panel Mount
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
38
Can Ship immediately
You may purchase all in-stock quantity of 38
Stock lot only:
38
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$5.962
300
$5.420
450
$4.290
600 +
$4.200
Click for Quote
Log in
to unlock special pricing