- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 27E129
TE Connectivity / P&B Brand
27E129
Relay Accessories Polyester Relay Socket for Electromechanical Relay
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- R10 Series
- Socket Type = Printed Circuit Board
- 4 Poles
- Terminal Configuration = PC Stag.
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / P&B Brand |
| Part No: | 27E129 |
| Alias/AKA: | 1-1393143-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Relay Socket |
| Mounting: | Through Hole |
| Operating Temperature: | -55 to 75 °C |
-
This product is discontinued, but still in stock.