Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

27E123

Relay Socket - Octal Base - 11P - Screw Tmnls - Panel or TE/P&B Track (NOT DIN Rail) Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Relay Socket - Octal Base - 11P - Screw Tmnls - Panel or TE/P&B Track (NOT DIN Rail) Mount
Product Highlights:
  • Socket
  • KRP Series, KRPA Series
  • Number of Poles = 1 through 3
  • Terminal Type = Screw
  • Without Grounding Provision
Search Keywords: 27E123
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: 27E123
Alias/AKA: 1393143-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Relay Socket
Mounting: DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 27E123 RoHS compliant?
Yes, 27E123 is RoHS compliant.
What is the lead time for 27E123?
The standard lead time for 27E123 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
800   can ship 3/8/27
575   can ship 3/24/27
Minimum Order Quantity:
25
Order Increment:
25
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$18.25
50
$14.58
100
$13.42
250
$12.76
500
$12.35
1,000
$12.20
2,500 +
$11.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!