- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 27E1064
TE Connectivity / P&B Brand
27E1064
Relay Sockets PC Pin 10A 300VAC Through Hole 1
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Relay Sockets PC Pin 10A 300VAC Through Hole 1
Search Keywords: 27E1064
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / P&B Brand |
| Part No: | 27E1064 |
| Alias/AKA: | 1423682-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Relay Socket |
| Mounting: | Through Hole |
Product Guides
+
Frequently Asked Questions
Is 27E1064 RoHS compliant?
Yes, 27E1064 is RoHS compliant.
What is the lead time for 27E1064?
The standard lead time for 27E1064 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
21 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
25
$1.55
100
$1.49
250
$1.45
500
$1.42
1,000
$1.22
2,500
$1.18
5,000 +
$1.15
Click for Quote
Log in
to unlock special pricing