- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 27E006
TE Connectivity / P&B Brand
27E006
Relay Sockets Nylon Solder Terminal 5A Chassis Mount 4Pole
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Relay Sockets Nylon Solder Terminal 5A Chassis Mount 4Pole
Product Highlights:
- Socket
- KHA Series, KHS Series, PT Series
- Socket Type = Panel Mount
- 4 Poles
- Terminal Configuration = Solder
Search Keywords: 27E006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:27E006
-
Alias/AKA:1419106-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Relay Socket
-
Mounting:Panel Mount
-
Operating Temperature:-45 to 70 °C
Product Guides
+
Frequently Asked Questions
Is 27E006 RoHS compliant?
Yes, 27E006 is RoHS compliant.
What is the lead time for 27E006?
The standard lead time for 27E006 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
259
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$3.344
100
$3.040
300
$2.960
500
$2.950
1,000
$2.770
2,500
$2.630
5,000
$2.620
7,500
$2.610
10,000 +
$2.600
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT