Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
26A1492A by TE Connectivity / P-B Brand
Image is representational - see mfr. specs
TE Connectivity / P-B Brand

Quick Disconnect Terminal 16-20AWG Tin Strip

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Quick Disconnect Terminal 16-20AWG Tin Strip
Product Highlights:
  • Receptacle
  • Tab Fit = 4.80 x 0.81 mm
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
  • Insulation Diameter = 2.00-3.30 [.079-.130] mm [in]
  • Receptacle Style = Straight
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P-B Brand
  • Part No:
    26A1492A
  • Alias/AKA:
    2-1393310-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Quick Disconnect Terminal
  • Wire Size:
    16-20 AWG
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately You may purchase in-stock quantity up to 11
Minimum Order:
7000
Available in less than min:
11
Order Increment:
7000
ADD TO CART
Qty
Unit Price
1
€7.756
7,000
€7.051
14,000
€6.427
21,000
€3.359
28,000 +
€1.914
Click for Quote
Log in to unlock special pricing