Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

26A1349A

Quick Disconnect Terminal 12-16AWG RCP Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Quick Disconnect Terminal 12-16AWG RCP Strip
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 1.25-3.00² [16-12] mm [AWG]
  • Insulation Diameter = 4.06-5.33 [.160-.210] mm [in]
  • Receptacle Style = Straight
Search Keywords: 26A1349A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: 26A1349A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 9000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 26A1349A discontinued?
Yes, 26A1349A from Te Connectivity / P-B Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 26A1349A?
The recommended replacement for 26A1349A is 60249-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 26A1349A RoHS compliant?
Yes, 26A1349A is RoHS compliant.
What is the lead time for 26A1349A?
The standard lead time for 26A1349A is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,292
Ships today, if you order in Buy all 1,292 in-stock or the regular minimum order quantity of 5000
Stock lot only:
1292
Minimum Order Quantity:
5000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.132
5,000 +
$0.120
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!