- Home ›
- All Products›
- 2319263-1
2319263-1
TE Connectivity / P&B Brand
IDCM-5F = SLIM PCB MONT,5VDC Logic-DC ip
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IDCM-5F = SLIM PCB MONT,5VDC Logic-DC ip
Search Keywords: 23192631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:2319263-1
-
Alias/AKA:IDCM-5F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature Range:-30 – 80 °C
-
Contact Current Rating (Max):.05 A
-
Switch Arrangement:1 Form A (SPST-NO)
-
Power Relay Type:Solid State
-
Output Type:DC
-
Coupling:Optical
-
Contact Arrangement:1 Form A (SPST-NO)
-
Relay Mounting Type:Printed Circuit Board
-
Relay Housing Style:Slimline
-
Logic Voltage:5 VDC
-
Relay Termination Type:Printed Circuit Terminals
-
Case Color:White
-
Output Voltage Rating (DC Relays):30 VDC
-
Input Voltage Typical:24 VAC
-
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
-
Output Switching:Zero
-
Input Voltage:4 – 32 VAC
-
Output Voltage (Max):30 V
-
R-Switch & slimSSR Relays:Yes
-
Output Current Rating:.05 A
-
Dimensions (L x W x H) (Approximate):1.717 x .406 x 1.004 in, 43.6 x 10.3 x 25.5 mm
-
Product Weight:22.1 g, .87 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$54.81
100
$29.02
150
$20.42
200 +
$20.01
Click for Quote
Log in
to unlock special pricing