Image is representational - see mfr. specs

T9GV5L24-15

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
T9GV5L24-15
Search Keywords: 15586704
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    1558670-4
  • Alias/AKA:
    T9GV5L24-15
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    PT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Environmental Category of Protection:
    RTII
  • Relay Mounting Type:
    Printed Circuit Board
  • Contact Switching Voltage (Max):
    480 VAC
  • Coil Voltage Rating:
    15 VDC
  • Contact Number of Poles:
    1
  • Contact Material:
    AgSnO
  • Contact Voltage Rating:
    250 VAC
  • Height Class (Mechanical):
    25 – 30 mm
  • Power Relay Type:
    Standard
  • Product Length:
    32 mm
  • Coil Magnetic System:
    Monostable, DC
  • Product Height:
    27 mm
  • Insulation Initial Dielectric Between Contacts & Coil:
    4000 Vrms
  • Coil Resistance:
    249 Ω
  • Operating Temperature Range:
    -40 – 105 °C
  • Width Class (Mechanical):
    20 – 25 mm
  • Coil Special Features:
    UL Coil Insulation Class F
  • Contact Arrangement:
    1 Form C (CO)
  • Contact Switching Load (Min):
    100mA @ 12V
  • Contact Current Rating (Max):
    20 A
  • Coil Power Rating Class:
    800 – 1000 mW
  • Length Class (Mechanical):
    30 – 35 mm
  • Insulation Initial Dielectric Between Open Contacts:
    1500 Vrms
  • Coil Power Rating DC:
    900 mW
  • Relay Termination Type:
    .25 x .032 Quick Connect Terminals , Printed Circuit Terminals
  • Contact Current Class:
    10 – 20 A, 20 – 30 A
  • Dimensions (L x W x H) (Approximate):
    1.260 x .984 x 1.063 in, 32 x 25 x 27 mm
  • Product Width:
    .984 in, 25 mm
  • Product Weight:
    23 g, .812 oz
  • Environmental Ambient Temperature (Max):
    105 °C, 85 °C, 176 °F, 221 °F
  • Packaging Method:
    Carton & Tube
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
Order Increment:
10
31 Weeks can ship 1/8/27
Backorder
Price (USD)
Qty
Unit Price
1,260
$9.63
2,520
$4.92
3,780
$3.35
5,040 +
$3.28
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!